Reference Only

C44UUGT6320M86K

Film Capacitors 1300VDC 320uF 10%.

Manufacturer:

Mfr Part:
C44UUGT6320M86K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance320 uF
Voltage Rating DC1.3 kVDC
Termination StyleTerminals, Screw
DielectricPolypropylene (PP)
Lead Spacing32 mm (1.26 in)
Length178.5 mm (7.028 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44U-M
PackagingBulk
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases44UUGT6320M86K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.30$1,632.50
$63.58$3,179.00
Need more?