Reference Only
C44UQGT7110T53K
Film Capacitors 1100VDC 1100uF 10% DC Link/Filtering High Temp THB.
Datasheet
C44UQGT7110T53K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 1.1 mF | |
| Voltage Rating DC | 1.1 kVDC | |
| Termination Style | Screw | |
| Length | 236 mm (9.291 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 1.4 mOhms | |
| Series | C44U-T | |
| Packaging | Bulk | |
| Diameter | 116 mm | |
| Life | 200000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Can Power Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $284.08 | $6,817.92 |
Need more?