Reference Only

C44UQGT6910M31K

Film Capacitors 1100VDC 910uF 85C 10% Diam= 136mm.

Manufacturer:

Mfr Part:
C44UQGT6910M31K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance910 uF
Voltage Rating DC1.1 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing50 mm (1.969 in)
Length131 mm (5.157 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR850 mOhms
Lead StyleInsert Threaded
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44U-M
PackagingBulk
Diameter136 mm
Life200.000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC Link

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250055
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.46$3,059.04
Need more?