Reference Only
C44UQGT6460T86K
Film Capacitors 1100VDC 460uF 10% DC Link/Filtering High Temp THB.
Datasheet
C44UQGT6460T86K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 460 uF | |
| Voltage Rating DC | 1.1 kVDC | |
| Termination Style | Screw | |
| Length | 180 mm (7.087 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 1.5 mOhms | |
| Series | C44U-T | |
| Packaging | Bulk | |
| Diameter | 85 mm | |
| Life | 200000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Can Power Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.00 | $2,925.00 | |
| $114.88 | $5,744.00 | |
| $114.87 | $11,487.00 |
Need more?