Reference Only

C44UQGT6420A8SX

Film Capacitors 1100VDC 420uF 0 /-15% screw termnl.

Manufacturer:

Mfr Part:
C44UQGT6420A8SX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance420 uF
Voltage Rating DC1.1 kVDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
ProductDC Link Film Capacitors
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44U
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 5)
Quantity Unit PriceExt. Price
$252.72$6,318.00
Need more?