Reference Only
C44UQGT6240F8SK
Film Capacitors 1100VDC 240uF 10%.
Datasheet
C44UQGT6240F8SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 240 uF | |
| Voltage Rating DC | 1.1 kVDC | |
| Termination Style | Terminals, Screw | |
| Dielectric | Polypropylene (PP) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Insert Threaded | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C44U | |
| Packaging | Bulk | |
| Diameter | 85 mm | |
| Lead Diameter | 15 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Can Power Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.02 | $1,850.50 |
Need more?