Reference Only

C44UOGT7180M53K

Film Capacitors 900VDC 1800uF 10%.

Manufacturer:

Mfr Part:
C44UOGT7180M53K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1800 uF
Voltage Rating DC900 VDC
Termination StyleTerminals, Screw
DielectricPolypropylene (PP)
Lead Spacing50 mm (1.969 in)
Length233 mm (9.173 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.2 mOhms
Lead StyleInsert Threaded
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44U-M
PackagingBulk
Diameter116 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases44UOGT7180M53K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$229.00$5,496.00
Need more?