Reference Only

C44UHGT7130M86K

Film Capacitors 600VDC 1300uF 10%.

Manufacturer:

Mfr Part:
C44UHGT7130M86K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1.3 mF
Voltage Rating DC600 VDC
Termination StyleTerminals, Screw
DielectricPolypropylene (PP)
Lead Spacing32 mm (1.26 in)
Length178.5 mm (7.028 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.1 mOhms
Lead StyleInsert Threaded
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44U-M
PackagingBulk
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases44UHGT7130M86K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.82$3,070.50
$120.93$6,046.50
Need more?