Reference Only

C44PRGR5220RASK

Film Capacitors 640VAC 22uF 10% AC Filter Can.

Manufacturer:

Mfr Part:
C44PRGR5220RASK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance22 uF
Voltage Rating DC1.4 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing28 mm (1.102 in)
Length147 mm (5.787 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC640 VAC
Tolerance10 %
Number of Pins2 Pin
ESR2.996 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesC44P-R
PackagingBulk
Diameter65 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 9)
Quantity Unit PriceExt. Price
$54.65$983.70
$52.25$2,821.50
Need more?