Reference Only

C44PKGR6300RASK

Film Capacitors 440 VAC 300 uF 10%.

Manufacturer:

Mfr Part:
C44PKGR6300RASK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance300 uF
Voltage Rating DC1 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing35 mm (1.378 in)
Length247 mm (9.724 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC440 VAC
Tolerance10 %
Number of Pins2 Pin
ESR1.6 mOhms
Lead StyleStud Threaded
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesC44P-R
PackagingBulk
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.92$2,898.00
$115.57$11,557.00
Need more?