C44PFGR6600RASJ KEMET

C44PFGR6600RASJ

Film Capacitors .

Manufacturer:

Mfr Part:
C44PFGR6600RASJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance600 uF
Voltage Rating DC400 VDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing35 mm (1.378 in)
Length280 mm (11.024 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC250 VAC
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesC44P-R
Diameter95 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.26$569.04
$120.83$1,208.30
$115.35$5,767.50
$112.90$11,290.00
Need more?
Contact Us