Reference Only

C44BXFP3470ZA0J

Film Capacitors 2.4 kVDC 470000 pF 5%.

Manufacturer:

Mfr Part:
C44BXFP3470ZA0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.47 uF
Voltage Rating DC2.4 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing22.3 mm (0.878 in)
Length105 mm (4.134 in)
ProductSnubber Film Capacitors
Voltage Rating AC1 kVAC
Tolerance5 %
Number of Pins2 Pin
Lead StyleInsert Threaded
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44B
PackagingBulk
Diameter45 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.81$4,057.20
Need more?