Reference Only

C44BXFP3150ZA0J

Film Capacitors 2.4 kVDC 150000 pF 5%.

Manufacturer:

Mfr Part:
C44BXFP3150ZA0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.15 uF
Voltage Rating DC2.4 kVDC
Termination StyleStud Threaded
ProductSnubber Film Capacitors
Voltage Rating AC1 kVAC
Tolerance5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44B
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 60)
Quantity Unit PriceExt. Price
$43.92$5,270.40
Need more?