Reference Only

C44ASF34300ZA0J

Film Capacitors 1500VDC 3uF 5%.

Manufacturer:

Mfr Part:
C44ASF34300ZA0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance3 uF
Voltage Rating DC1.5 kVDC
Termination StyleQuick Connect
ProductGeneral Film Capacitors
Voltage Rating AC630 VAC
Tolerance5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44A
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$53.01$5,301.00
Need more?