Reference Only

C44APGP5150ZB0J

Film Capacitors 500VAC 15uF 5%.

Manufacturer:

Mfr Part:
C44APGP5150ZB0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance15 uF
Voltage Rating DC1.2 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing35 mm (1.378 in)
Length138 mm (5.433 in)
ProductGeneral Film Capacitors
Voltage Rating AC500 VAC
Tolerance5 %
Number of Pins2 Pin
ESR2.5 mOhms
Lead StyleStud Threaded
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44A
PackagingBulk
Diameter76 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 54 / Multiples: 9)
Quantity Unit PriceExt. Price
$57.84$3,123.36
Need more?
Available Regional Inventory
54 available now at ttiasia.com