Reference Only

C44AMLP5200ZA0J

Film Capacitors .

Manufacturer:

Mfr Part:
C44AMLP5200ZA0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance20 uF
Voltage Rating DC850 VDC
Termination StyleStud Threaded
Length101 mm (3.976 in)
ProductGeneral Film Capacitors
Voltage Rating AC450 VAC
Tolerance5 %
Number of Pins2 Pin
Lead StyleStud Threaded
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44A
PackagingBulk
Diameter65 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases44AMLP5200ZA0J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 104 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.50$11,180.00
Need more?