Reference Only

C44AMGP5400ZB0J

Film Capacitors 450VAC 40uF 5% RES=5mOhms.

Manufacturer:

Mfr Part:
C44AMGP5400ZB0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance40 uF
Voltage Rating DC850 VDC
Termination StyleStud Threaded
ProductGeneral Film Capacitors
Voltage Rating AC450 VAC
Tolerance5 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44A
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 54 / Multiples: 9)
Quantity Unit PriceExt. Price
$62.94$3,398.76
Need more?