Reference Only

C44AFF35200ZE0K

Film Capacitors 20 uF 250 VAC 400 VDC X7R 0.1 L/S =5mm.

Manufacturer:

Mfr Part:
C44AFF35200ZE0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance20 uF
Voltage Rating DC400 VDC
Termination StyleQuick Connect
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44A
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 128 / Multiples: 64)
Quantity Unit PriceExt. Price
$39.23$5,021.44
Need more?