Reference Only

C420C104Z1U5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U - 20%, + 80%.

Manufacturer:

Mfr Part:
C420C104Z1U5TA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAxiMax 400 Comm Z5U
Termination StyleAxial
Capacitance0.1 uF
Voltage Rating DC100 VDC
DielectricZ5U
Tolerance- 20 %, + 80 %
Case StyleConformally Coated
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Diameter2.54 mm
Length5.08 mm
PackagingBulk
ClassClass 2
Dissipation Factor DF4 %
Lead Diameter0.51 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameAximax
TypeAximax Z5U Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.157$47.10
$0.156$93.60
$0.132$158.40
$0.122$329.40
$0.115$586.50
$0.114$1,162.80
$0.111$2,797.20
Need more?