Reference Only

C331C105K5R5HA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=6.35mm.

Manufacturer:

Mfr Part:
C331C105K5R5HA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesGoldMax 300 Comm X7R
Termination StyleRadial
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing6.35 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length7.62 mm
Width9.14 mm
Height4.07 mm
PackagingBulk
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.51 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameGoldMax
TypeGoldmax X7R Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.649$162.25
$0.51$255.00
$0.509$509.00
$0.491$1,227.50
$0.462$11,550.00
Need more?