Reference Only
C331C104Z1U5CA
Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U -20/+80% LS=0.25in
Datasheet
C331C104Z1U5CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | GoldMax 300 Comm Z5U | |
| Termination Style | Radial | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | Z5U | |
| Tolerance | - 20 %, + 80 % | |
| Lead Spacing | 6.35 mm | |
| Case Style | Conformally Coated | |
| Minimum Operating Temperature | + 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | General Type MLCCs | |
| Length | 7.62 mm | |
| Width | 9.14 mm | |
| Height | 4.07 mm | |
| Packaging | Bulk | |
| Class | Class 2 | |
| Dissipation Factor DF | 4 % | |
| Lead Diameter | 0.51 mm | |
| Lead Style | Outside Bend | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Goldmax | |
| Type | Goldmax Z5U Dielectric Commercial Grade MLCCs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?