Reference Only
C331C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=6.35mm.
Datasheet
C331C103K5R5TA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | GoldMax 300 Comm X7R | |
| Termination Style | Radial | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Lead Spacing | 6.35 mm | |
| Case Style | Conformally Coated | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Length | 7.62 mm | |
| Width | 9.14 mm | |
| Height | 4.07 mm | |
| Packaging | Bulk | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 % | |
| Lead Diameter | 0.51 mm | |
| Lead Style | Outside Bend | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | GoldMax | |
| Type | Goldmax X7R Dielectric Commercial Grade MLCCs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.30 | $75.00 | |
| $0.233 | $116.50 | |
| $0.212 | $212.00 | |
| $0.201 | $502.50 |
Need more?