Reference Only

C316C101K1G5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 10% LS=2.54mm.

Manufacturer:

Mfr Part:
C316C101K1G5TA7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesGoldMax 300 Comm C0G
Termination StyleRadial
Capacitance100 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance10 %
Lead Spacing2.54 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length3.81 mm
Width5.84 mm
Height2.54 mm
PackagingReel
ClassClass 1
Dissipation Factor DF0.1 %
Lead Diameter0.51 mm
Lead StyleOutside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameGoldMax
TypeGoldmax C0G Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.094$235.00
$0.089$890.00
$0.086$2,150.00
Need more?