Reference Only

C3040H104KDGWCTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .1uF 0.1

Manufacturer:

Mfr Part:
C3040H104KDGWCTU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC1 kVDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in3040 (Reversed)
Case Code - mm7610
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Length7.6 mm (0.299 in)
Width10.2 mm (0.402 in)
ProductPulse Discharge Capacitors
SeriesSMD Indust C0G HVHT200C Pulse
PackagingReel
ClassClass 1
Package / Case3040 (7610 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesC3040H104KDGWC7800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?