Reference Only

C3040H103KVGWCT100

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3500V 0.01uF C0G 3040 10% Gold.

Manufacturer:

Mfr Part:
C3040H103KVGWCT100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC2 kVDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in3040 (Reversed)
Case Code - mm7610
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Length7.6 mm (0.299 in)
Width10.2 mm (0.402 in)
Height2.5 mm (0.098 in)
ProductPulse Discharge Capacitors
SeriesSMD Indust C0G HVHT200C Pulse
PackagingReel
ClassClass 1
Package / Case3040 (7610 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage C0G Dielectric

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.44$6,132.00
Need more?