Reference Only
C2824H333KBGWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 33nF C0G 2824 0.1.
Datasheet
C2824H333KBGWC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 33 nF | |
| Voltage Rating DC | 630 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 10 % | |
| Case Code - in | 2824 | |
| Case Code - mm | 7161 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 7.1 mm (0.28 in) | |
| Width | 6.1 mm (0.24 in) | |
| Height | 2.5 mm (0.098 in) | |
| Product | Pulse Discharge Capacitors | |
| Series | SMD Indust C0G HVHT200C Pulse | |
| Class | Class 1 | |
| Package / Case | 2824 (7161 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.00 | $800.00 | |
| $39.21 | $3,921.00 |
Need more?