Reference Only
C2824H222MVGWCT100
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet
C2824H222MVGWCT100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 2.2 nF | |
| Voltage Rating DC | 3.5 kVDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 20 % | |
| Case Code - in | 2824 | |
| Case Code - mm | 7260 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 7.1 mm (0.28 in) | |
| Width | 6.1 mm (0.24 in) | |
| Product | Pulse Discharge Capacitors | |
| Series | SMD Indust C0G HVHT200C Pulse | |
| Class | Class 1 | |
| Package / Case | 2824 (7260 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Voltage, High Temperature Industrial Grade MLCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?