Reference Only

C2824C223JDGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV .022uF C0G 2824 5% AEC-Q200.

Manufacturer:

Mfr Part:
C2824C223JDGACAUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.022 uF
Voltage Rating DC1 kVDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in2824
Case Code - mm7260
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length7.1 mm (0.28 in)
Width6.1 mm (0.24 in)
Height2.5 mm (0.098 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesC AUTO
PackagingReel
ClassClass 1
Package / Case2824 (7260 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFT-CAP
TypeC0G Dielectric Automotive Grade MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.95$2,085.00
Need more?