Reference Only
C2268NLT
Audio Transformers / Signal Transformers RF SMD 1:1 Dual 7.5uH.
Datasheet
C2268NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | RF Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 7.5 uH | |
| Primary Impedance | 75 Ohms | |
| Secondary Impedance | 75 Ohms | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Two | |
| Package / Case | 12.7 mm x 6.99 mm x 5.08 mm | |
| Length | 12.7 mm | |
| Width | 6.99 mm | |
| Height | 5.08 mm | |
| Packaging | Reel | |
| Core Material | Plastic | |
| Maximum DC Resistance | 200 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $2,431.00 | |
| $2.84 | $4,828.00 |
Need more?