Reference Only

C2225V184JCRACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.18uF X7R 2225 5% AEC-Q200

Manufacturer:

Mfr Part:
C2225V184JCRACAUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance180 nF
Voltage Rating DC500 VDC
DielectricX7R
Tolerance5 %
Case Code - in2225 (Reversed)
Case Code - mm5664
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.6 mm (0.22 in)
Width6.4 mm (0.252 in)
ProductMultilayer Ceramic Capacitors
QualificationAEC-Q200
SeriesArcShield SMD Auto X7R HV
PackagingReel
ClassClass 2
Package / Case2225 (5763 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameArcShield
TypeAutomotive and Commercial Grade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?