Reference Only

C2220C106K3N1C7186

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X8L 2220-1 0.1.

Manufacturer:

Mfr Part:
C2220C106K3N1C7186

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC25 VDC
DielectricX8L
Tolerance10 %
Case Code - in2220
Case Code - mm5650
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.6 mm (0.22 in)
Width5 mm (0.197 in)
ProductGeneral Type MLCCs
SeriesKPS SMD Comm X8L HT150C
PackagingReel
ClassClass 2
Package / Case2220 (5750 Metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeKPS High Temperature X8L Dielectric Commercial and Automotive Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.77$831.00
Need more?