Reference Only

C1206C471J2GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF C0G 1206 5% AEC-Q200.

Manufacturer:

Mfr Part:
C1206C471J2GACAUTO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance470 pF
Voltage Rating DC200 VDC
DielectricC0G (NP0)
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesC AUTO
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G Dielectric Automotive Grade MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.132$528.00
$0.096$768.00
$0.093$2,232.00
Need more?