Reference Only

C1206C105Z3VAC7210

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 1206 -20/+80%.

Manufacturer:

Mfr Part:
C1206C105Z3VAC7210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC25 VDC
DielectricY5V
Tolerance- 20 %, + 80 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesSMD Comm Y5V
PackagingReel
ClassClass 3
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeY5V Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.046$460.00
Need more?