Reference Only

C1206C104K2RAL3325

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 10% Special Marking.

Manufacturer:

Mfr Part:
C1206C104K2RAL3325

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC200 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.25 mm (0.049 in)
ProductGeneral Type MLCCs
SeriesSMD Comm X7R SnPb
PackagingBulk
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeX7R Dielectric Commercial Grade MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$5.40
$0.82$8.20
$0.609$30.45
$0.55$55.00
Need more?