Reference Only

C1206C101K5HACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X8R 1206 10%.

Manufacturer:

Mfr Part:
C1206C101K5HACTU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 pF
Voltage Rating DC50 VDC
DielectricX8R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesSMD Comm X8R HT150C
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs
Part # AliasesC1206C101K5HAC7800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.026$104.00
$0.024$192.00
$0.023$552.00
Need more?