Reference Only

C1206C101J1GACAUTO7210

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 1206 5% AEC-Q200.

Manufacturer:

Mfr Part:
C1206C101J1GACAUTO7210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.78 mm (0.031 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesC AUTO
PackagingReel
ClassClass 1
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFT-CAP
TypeC0G Dielectric Automotive Grade MLCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.035$350.00
$0.034$680.00
Need more?