C062CTU474K5R5TA KEMET

C062CTU474K5R5TA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=5.08mm.

Manufacturer:

Mfr Part:
C062CTU474K5R5TA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSMD COTS X7R
Termination StyleRadial
Capacitance0.47 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5.08 mm
Case StyleMolded
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length7.37 mm
Width2.29 mm
Height7.37 mm
PackagingReel
Dissipation Factor DF2.5 %
Lead Diameter0.635 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.20$120.00
$1.09$545.00
$1.00$1,000.00
$0.92$9,200.00
Need more?
Contact Us