Reference Only

C056T681K2X5CS

Multilayer Ceramic Capacitors MLCC - Leaded

Manufacturer:

Mfr Part:
C056T681K2X5CS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Capacitance680 pF
Case StyleMolded
ClassClass 2
DielectricBX
Dissipation Factor DF2.5 %
Height4.83 mm
Lead Diameter0.635 mm
Lead Spacing5.08 mm
Lead StyleOutside Bend
Length4.83 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingReel
Product TypeCeramic Capacitors
ProductMIL-PRF MLCCs
SeriesLDD Mil X7R PRF39014
SubcategoryCapacitors
Termination StyleRadial
Tolerance10 %
TypeMultilayer Ceramic Capacitor
Voltage Rating DC200 VDC
Width2.29 mm

Export and Environmental Classification

AttributeDescription
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?