Reference Only

C052T223K5X5CM7301

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022 uF BX 10% 5.08 mm LDD Mil X7R PRF39014.

Manufacturer:

Mfr Part:
C052T223K5X5CM7301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesLDD Mil X7R PRF39014
Termination StyleRadial
Capacitance22 nF
Voltage Rating DC50 VDC
DielectricBX
Tolerance10 %
Lead Spacing5.08 mm
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMIL-PRF MLCCs
Length4.83 mm
Width2.29 mm
Height4.83 mm
PackagingReel
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.635 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$0.641$1,089.70
Need more?