Reference Only
C/CT-2524
Current Sensors - Industrial Current Sensor 24 mm 250A Snap on Type.
Datasheet
C/CT-2524 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 250 A | |
| Sensor Type | Open Loop | |
| Frequency Range | 50 Hz, 60 Hz | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Core Size | 24 mm | |
| Height | 54.9 mm | |
| Length | 57.8 mm | |
| Output Voltage | 1.25 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | C/CT | |
| Subcategory | Sensors | |
| Width | 31 mm | |
| Part # Aliases | USEX2524000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.17 | $1,832.16 |
Need more?