Reference Only

C/CT-0306

Current Sensors - Industrial Current Sensor 30A Snap-On Type.

Manufacturer:

Mfr Part:
C/CT-0306

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCurrent Sensors - Industrial
Current Rating30 A
Sensor TypeOpen Loop
Frequency Range50 Hz, 60 Hz
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Core Size6 mm
Height28.3 mm
Length28.8 mm
Output Voltage100 mV
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesC/CT
SubcategorySensors
Width19.4 mm
Part # AliasesUSEX0306000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333400
TARIC9030332090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 144 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.35$1,490.40
Need more?