Reference Only

BZT52C27W

Zener Diodes ZENER 27V 2mA 80MOhms.

Manufacturer:

Mfr Part:
BZT52C27W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryZener Diodes
Vz - Zener Voltage27 V
Mounting StyleSMD/SMT
Package / CaseSOD-123-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance80 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
PackagingReel
SeriesBZT
Length2.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.076$228.00
$0.045$270.00
Need more?