BX2538LT Pulse Electronics

BX2538LT

Obsolete
Pulse Transformers ADSL XFMR

Manufacturer:

Mfr Part:
BX2538LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Length9.75 mm
Width9.9 mm
Height12.5 mm
Isolation Voltage1.5 kV
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAudio & Signal Transformers
ProductSignal
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?