Reference Only

BWVS006060454R7ML1

Power Inductors - SMD 4.7uH RDC=30mOhms 4A.

Manufacturer:

Mfr Part:
BWVS006060454R7ML1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6 mm x 6 mm x 4.5 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance30 mOhms
Saturation Current4.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
SeriesBWVS
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLVS606045L-4R7M-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.181$1,629.00
Need more?