Reference Only

BWVS006060453R3M00

Power Inductors - SMD 3.3uH RDC=24mOhms 4.3A.

Manufacturer:

Mfr Part:
BWVS006060453R3M00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6 mm x 6 mm x 4.5 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current4.3 A
Maximum DC Resistance24 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
SeriesBWVS
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLVS606045-3R3M-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$1,638.00
Need more?