Reference Only

BWQC00322520R15ML1

RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current.

Manufacturer:

Mfr Part:
BWQC00322520R15ML1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case3.2 mm x 2.5 mm x 2 mm
ShieldingUnshielded
Inductance150 nH
Tolerance20 %
Maximum DC Resistance28 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency400 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialFerrite
SeriesBWQC
PackagingReel
Core TypeWire Wound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesSQC322520LT-R15M-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.162$1,620.00
Need more?