Reference Only

BWLS003025221R8J00

RF Inductors - SMD 1.8uH RDC=0.75Ohms 1050mA.

Manufacturer:

Mfr Part:
BWLS003025221R8J00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance1.8 uH
Tolerance5 %
Maximum DC Current1.05 A
Maximum DC Resistance750 mOhms
Saturation Current1.05 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum54
Self Resonant Frequency280 MHz
TerminationStandard
Length2.99 mm
Width2.5 mm
Height2.2 mm
Core MaterialFerrite
SeriesBWLS
PackagingReel
ApplicationHigh Reliability
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz
Part # AliasesLS1008-1R8J-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.119$1,666.00
Need more?