Reference Only

BWLS00161109100J00

RF Inductors - SMD 10uH RDC=4.8Ohms 300mA.

Manufacturer:

Mfr Part:
BWLS00161109100J00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance10 uH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance4.8 Ohms
Saturation Current300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum19
Self Resonant Frequency40 MHz
TerminationStandard
Length1.6 mm
Width1.1 mm
Height0.9 mm
Core MaterialFerrite
SeriesBWLS
PackagingReel
ApplicationHigh Reliability
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz
Part # AliasesLS0603-100J-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.094$1,880.00
Need more?