Reference Only

BWLS0010060678NK00

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD.

Manufacturer:

Mfr Part:
BWLS0010060678NK00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance78 nH
Tolerance10 %
Maximum DC Current850 mA
Maximum DC Resistance190 mOhms
Saturation Current850 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum10
Self Resonant Frequency1.6 GHz
TerminationStandard
Length1.02 mm
Width0.55 mm
Height0.56 mm
Core MaterialFerrite
SeriesBWLS
PackagingReel
ApplicationHigh Reliability
Case Code - in0402
Case Code - mm1005
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesLS0402-78NK-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 36,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.044$1,584.00
Need more?