Reference Only

BWLS00060404R20K00

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD.

Manufacturer:

Mfr Part:
BWLS00060404R20K00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case0201 (0603 metric)
ShieldingUnshielded
Inductance200 nH
Tolerance10 %
Maximum DC Current260 mA
Maximum DC Resistance950 mOhms
Saturation Current260 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum9
Self Resonant Frequency1.4 GHz
TerminationStandard
Length0.58 mm
Width0.46 mm
Height0.45 mm
Core MaterialFerrite
SeriesBWLS
PackagingReel
ApplicationHigh Reliability
Case Code - in0201
Case Code - mm0603
Core TypeWirewound
Inductance - nH200 nH
Inductance - pH200000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency50 MHz
Part # AliasesLS0201-R20K-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.134$1,608.00
Need more?